
MB89635P-GT-236-SH
- Manufacturer
- MFR.Part #
- MB89635P-GT-236-SH
- JLCPCB Part #
- C2959543
- Package
- DIP-64
- Description
- 10MHz 10bit 16KB 2.2V~6V 53 F2MC-8L DIP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | DIP-64 | |
| CPU Maximum Speed | 10MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~6V | |
| CPU Core | F2MC-8L | |
| Number of I/O | 53 | |
| ADC (Bit) | 10bit |

* Images are for reference only
MB89635P-GT-236-SH
Extended- Manufacturer
- MFR.Part #
- MB89635P-GT-236-SH
- JLCPCB Part #
- C2959543
- Package
- DIP-64
- Description
- 10MHz 10bit 16KB 2.2V~6V 53 F2MC-8L DIP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MB89635P-GT-236-SH
Extended- Manufacturer
- MFR.Part #
- MB89635P-GT-236-SH
- JLCPCB Part #
- C2959543
- Package
- DIP-64
- Description
- 10MHz 10bit 16KB 2.2V~6V 53 F2MC-8L DIP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MB89635P-GT-236-SH Specifications
MB89635P-GT-236-SH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | DIP-64 | |
| CPU Maximum Speed | 10MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.2V~6V | |
| CPU Core | F2MC-8L | |
| Number of I/O | 53 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MB89635P-GT-236-SH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MB89635P-GT-236-SH Schematic Symbol & PCB Footprint
The MB89635P-GT-236-SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.