
* Images are for reference only
TMP112BIDRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMP112BIDRLR
- JLCPCB Part #
- C845578
- Package
- SOT-563
- Description
- -40℃~+125℃ 1.4V~3.6V 10ms 12bit 2.6uA I2C、SMBus ±0.5℃ SOT-563 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.4223
10+
$1.1920
30+
$1.0664
100+
$0.9230
500+
$0.8602
1000+
$0.8312
Related Products
Welcome back, may I help you?