
* Images are for reference only
LMV111M7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV111M7
- JLCPCB Part #
- C4367844
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 130uA 1V/us 2.7V~5V 5.5V ESD protection Rail-to-rail output SC-70-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2765
1000+
$0.1071
2500+
$0.1033
5000+
$0.1015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products