
* Images are for reference only
TAS5780MDCAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5780MDCAR
- JLCPCB Part #
- C2871438
- Package
- HTSSOP-48-EP-6.1mm
- Description
- -25℃~+85℃ 100dB 2 Pairs Differential Inputs 4.5V~26.4V Class D Configurable output topology、Digital programmable gain、Built-in audio processing HTSSOP-48-EP-6.1mm Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5075
200+
$4.4528
500+
$4.2978
1000+
$4.2202
Related Products
Welcome back, may I help you?