
* Images are for reference only
TM4C1232C3PMI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TM4C1232C3PMI
- JLCPCB Part #
- C1343361
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.08V~3.63V 12KB 12bit 2KB 32 Bit 32KB 49 80MHz ARM Cortex-M4F Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0731
200+
$6.9936
500+
$6.7479
1000+
$6.6275
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?