
* Images are for reference only
LM3S328-IQN25-C2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3S328-IQN25-C2
- JLCPCB Part #
- C5782323
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10bit 16KB 25MHz 28 32 Bit 3V~3.6V 4KB ARM Cortex-M3 Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3329
250+
$6.5171
500+
$6.2996
1000+
$6.1917
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?