
* Images are for reference only
TLV5604CPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5604CPWRG4
- JLCPCB Part #
- C2679858
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 10 10nA 1LSB 2.7V~5.5V 3us 4 SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7776
200+
$3.3976
500+
$3.2774
1000+
$3.2181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?