
* Images are for reference only
TLV5608IPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5608IPWRG4
- JLCPCB Part #
- C2679939
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.5LSB 10 100nA 1us 2.7V~5.5V 8 SPI Voltage Buffer TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7424
200+
$4.5451
500+
$4.3848
1000+
$4.3063
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?