
* Images are for reference only
AD5685RBRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5685RBRUZ-RL7
- JLCPCB Part #
- C650100
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 14 1LSB 2.7V~5.5V 4 5us SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4497
200+
$5.2059
500+
$5.0223
1000+
$4.9321
Related Products
Welcome back, may I help you?