This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV27L1CD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV27L1CD
JLCPCB Part #
C1347628
Package
SOIC-8
Description
-8V~-1.35V、1.35V~8V 0℃~+70℃ 1 1.1uV/℃ 160kHz 16V 1pA 2.7V~16V 400uA 5mV 60V/ms 60pA 7uA 86dB 89nV/√Hz@1kHz Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6153
200+ $0.2384
500+ $0.2304
1000+ $0.2255

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons