This website requires JavaScript.
no-image

* Images are for reference only

OPA277UAG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA277UAG4
JLCPCB Part #
C1348660
Package
SOIC-8
Description
-18V~-2V、2V~18V -40℃~+85℃ 1 100nV/℃ 140dB 1MHz 20uV 35mA 36V 500pA 500pA 790uA 800V/ms 8nV/√Hz@1kHz SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2832
200+ $1.2712
500+ $1.2262
1000+ $1.2053

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons