
* Images are for reference only
TLV2774AID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2774AID
- JLCPCB Part #
- C2863196
- Package
- SOIC-14
- Description
- -40℃~+125℃ 10.5V/us 2pA 4 5.1MHz 50mA SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8645
200+
$3.4305
500+
$3.3097
1000+
$3.2501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?