
* Images are for reference only
TLV2453CN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2453CN
- JLCPCB Part #
- C4369544
- Package
- PDIP-14
- Description
- 0℃~+70℃ 1.5mV 10mA 110V/ms 2 220kHz 300nV/℃ 49nV/√Hz@100Hz 500pA 6V 80dB Rail-to-Rail Input, Rail-to-Rail Output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6933
200+
$0.2693
500+
$0.2596
1000+
$0.2548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?