
* Images are for reference only
TLV2544CD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2544CD
- JLCPCB Part #
- C1543708
- Package
- SOIC-16
- Description
- 0℃~+70℃ 12 1LSB 2.7V~5.5V 200kHz 4 SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5345
200+
$3.3033
500+
$3.1876
1000+
$3.1298
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?