
* Images are for reference only
DRV5053CAQDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DRV5053CAQDBZR
- JLCPCB Part #
- C2654943
- Package
- SOT-23
- Description
- -40℃~+125℃ 2.3mA 2.5V~38V 2.7mA 20kHz Bipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8783
30+
$0.7707
100+
$0.6888
500+
$0.6567
1000+
$0.6406
Related Products
Welcome back, may I help you?