
* Images are for reference only
AD7888AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7888AR
- JLCPCB Part #
- C7455556
- Package
- SOIC-16
- Description
- -40℃~+105℃ 12 125kHz 2.7V~5.25V 2LSB 8 SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8048
192+
$1.1191
480+
$1.0822
1008+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?