
* Images are for reference only
TLV2444AIPWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2444AIPWG4
- JLCPCB Part #
- C1348562
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.3V/us 1.8MHz 10V 16nV/√Hz@1kHz 1pA 2.7V~10V 2uV/℃ 4 50mA 750uA 75dB 950uV Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7665
200+
$1.4578
500+
$1.4065
1000+
$1.3824
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?