
* Images are for reference only
TLV2262IP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2262IP
- JLCPCB Part #
- C2863554
- Package
- PDIP-8
- Description
- -40℃~+125℃ 12nV/√Hz@1kHz 2 2.7V~8V 2uV/℃ 400uA 50mA 550V/ms 60pA 60pA 65dB 670kHz 8V 950uV Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5359
200+
$1.7548
500+
$1.6935
1000+
$1.6629
Welcome back, may I help you?