This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2401CDBVR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2401CDBVR
JLCPCB Part #
C2059660
Package
SOT-23-5
Description
-8V~-1.25V、1.25V~8V 0℃~+70℃ 1 120dB 16V 2.5V/ms 2.5V~16V 200uA 250pA 300pA 390uV 3uV/℃ 5.5kHz 800nV/√Hz@10Hz 880nA Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 33

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 33

In-stock Item Pricing

Qty Unit Price
1+ $1.4948
10+ $1.2459
30+ $1.1078
100+ $0.9537
500+ $0.8847
1000+ $0.8542

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons