
* Images are for reference only
TLV2217-18KCSE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2217-18KCSE3
- JLCPCB Part #
- C5797609
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.8V 12V 500mA 500uV 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4835
200+
$0.5925
500+
$0.5732
1000+
$0.5620
Related Products
Welcome back, may I help you?