


- Manufacturer
- MFR.Part #
- LMP8601QMAX/NOPB
- JLCPCB Part #
- C88028
- Package
- SOIC-8
- Description
- -22V~60V -40℃~+125℃ 0.7V/us 1 10uV/℃ 1mA 1mV 20V/V 3V~5.5V 60kHz 65mA 830nV/√Hz@1kHz 90dB High-side detection、Low-side detection、Bidirectional detection SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.7V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Vcm - Common Mode Voltage | -22V~60V | |
| Number of Channels | 1 | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 830nV/√Hz@1kHz | |
| Quiescent Current | 1mA | |
| Features | High-side detection、Low-side detection、Bidirectional detection | |
| Gain | 20V/V |

* Images are for reference only
LMP8601QMAX/NOPB
Extended- Manufacturer
- MFR.Part #
- LMP8601QMAX/NOPB
- JLCPCB Part #
- C88028
- Package
- SOIC-8
- Description
- -22V~60V -40℃~+125℃ 0.7V/us 1 10uV/℃ 1mA 1mV 20V/V 3V~5.5V 60kHz 65mA 830nV/√Hz@1kHz 90dB High-side detection、Low-side detection、Bidirectional detection SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMP8601QMAX/NOPB
- JLCPCB Part #
- C88028
- Package
- SOIC-8
- Description
- -22V~60V -40℃~+125℃ 0.7V/us 1 10uV/℃ 1mA 1mV 20V/V 3V~5.5V 60kHz 65mA 830nV/√Hz@1kHz 90dB High-side detection、Low-side detection、Bidirectional detection SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP8601QMAX/NOPB Specifications
LMP8601QMAX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.7V/us | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Vcm - Common Mode Voltage | -22V~60V | |
| Number of Channels | 1 | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 830nV/√Hz@1kHz | |
| Quiescent Current | 1mA | |
| Features | High-side detection、Low-side detection、Bidirectional detection | |
| Gain | 20V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP8601QMAX/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP8601QMAX/NOPB Documents
LMP8601QMAX/NOPB datasheets or manufacturer documentation.
Datasheet: LMP8601QMAX/NOPB Datasheet (PDF)
LMP8601QMAX/NOPB Schematic Symbol & PCB Footprint
The LMP8601QMAX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.