
* Images are for reference only
TLV1570IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1570IPWR
- JLCPCB Part #
- C2670377
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.25MHz 10 100ppm/℃ 10MHz~20MHz、20MHz 10uA 1LSB 2.7V~5.5V 57dB 8 External、Built-in SAR SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.9401
10+
$21.1722
Welcome back, may I help you?