This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3SA000-IQC50-A2T

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3SA000-IQC50-A2T
JLCPCB Part #
C6979831
Package
LQFP-100(14x14)
Description
10bit 2.25V~2.75V 52 5MHz ARM Cortex-M3 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.0680
200+ $25.5640
500+ $24.7095
1000+ $24.2871

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons