
* Images are for reference only
TLV1570CPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV1570CPWR
- JLCPCB Part #
- C2670378
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 1.25MHz 10 1LSB 2.7V~5.5V 8 SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.1584
200+
$9.7374
500+
$9.3944
1000+
$9.2252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?