This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV1117-50IDCYRG3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV1117-50IDCYRG3
JLCPCB Part #
C3748301
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.3V@(800mA) 150uVrms 15V 5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2649
200+ $0.1026
500+ $0.0991
1000+ $0.0973

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons