
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38 | |
| Supply Current (Iq) | 50uA | |
| Operating Temperature | -25℃~+85℃ | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 50mA | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 5.6V~35V | |
| Number of Cells | 4~8 | |
| Battery Temperature Detection | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ77908ADBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-38 | |
| Supply Current (Iq) | 50uA | |
| Operating Temperature | -25℃~+85℃ | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 50mA | |
| Type of Battery | Lithium Battery | |
| Voltage - Supply | 5.6V~35V | |
| Number of Cells | 4~8 | |
| Battery Temperature Detection | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ77908ADBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ77908ADBT datasheets or manufacturer documentation.
Datasheet: BQ77908ADBT Datasheet (PDF)
The BQ77908ADBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.