
* Images are for reference only
TLK3132ZEN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLK3132ZEN
- JLCPCB Part #
- C1544652
- Package
- BGA-196(15x15)
- Description
- -40℃~+85℃ 1.14V~1.26V 3.75Gbps BGA-196(15x15) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 126
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0118
252+
$5.4228
504+
$5.2327
1008+
$5.1377
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?