
* Images are for reference only
AMC1400QDWLRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1400QDWLRQ1
- JLCPCB Part #
- C20345227
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10uV 150kV/us 22uA 310kHz 7500 8.2 Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology ±250mV SOIC-8 Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.6991
10+
$11.4862
30+
$11.0449
100+
$10.1718
Related Products
Welcome back, may I help you?