
* Images are for reference only
VCA2615RGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- VCA2615RGZR
- JLCPCB Part #
- C2060516
- Package
- HVQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 154mA 2 200V/us 42MHz 52dB 60mA Differential VGA HVQFN-48-EP(7x7) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$23.2106
10+
$22.4785
Related Products
Welcome back, may I help you?