
* Images are for reference only
TLE2142CP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE2142CP
- JLCPCB Part #
- C133783
- Package
- DIP-8
- Description
- 0℃~+70℃ 2 45V/us 5.9MHz 50mA 6.9mA 700nA Built-in compensation、Reverse-phase input protection DIP-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2303
10+
$3.0264
50+
$2.9028
100+
$2.4870
Related Products
Welcome back, may I help you?