This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCM2901EG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
PCM2901EG4
JLCPCB Part #
C1557110
Package
SSOP-28
Description
-25℃~+85℃ 3V~3.6V 8kHz~48kHz Encoder/decoder USB SSOP-28 Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 47

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.9470
200+ $5.3977
500+ $5.2083
1000+ $5.1135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons