This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TLC69614RTWR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC69614RTWR
JLCPCB Part #
C20345895
Package
WQFN-24(4x4)
Description
-40℃~+85℃ 16 2% 3V~5.5V 60mA DC-DC Over-Temperature Protection (OTP) PWM WQFN-24(4x4) LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $5.6337
10+ $5.4924
30+ $5.3993
100+ $5.3046
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons