


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SON-10(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.25V/us | |
| Common Mode Rejection Ratio (CMRR) | 106dB | |
| Differential Voltage | ±26V | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Bandwidth | 10kHz | |
| Noise density(eN) | 54nV/√Hz@10Hz | |
| Quiescent Current | 200uA | |
| Ib - Input Bias Current | 15uA | |
| Gain | 300V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA223AIDSKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SON-10(2.5x2.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.25V/us | |
| Common Mode Rejection Ratio (CMRR) | 106dB | |
| Differential Voltage | ±26V | |
| Vcm - Common Mode Voltage | 0V~26V | |
| Bandwidth | 10kHz | |
| Noise density(eN) | 54nV/√Hz@10Hz | |
| Quiescent Current | 200uA | |
| Ib - Input Bias Current | 15uA | |
| Gain | 300V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA223AIDSKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA223AIDSKR datasheets or manufacturer documentation.
Datasheet: INA223AIDSKR Datasheet (PDF)
The INA223AIDSKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.