
* Images are for reference only
LP3931ISQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3931ISQ/NOPB
- JLCPCB Part #
- C3188836
- Package
- WQFN-24(4x4)
- Description
- -40℃~+85℃ 120mA 1MHz 2.65V~2.9V 5V 6 Boost Built-in DC-DC PWM WQFN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9482
200+
$1.9154
500+
$1.8480
1000+
$1.8143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?