
* Images are for reference only
TLC4545IDGK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC4545IDGK
- JLCPCB Part #
- C1543454
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1 16 2.5LSB 200kHz 3uA 4.5V~5.5V 85dB Built-in External Not supported SAR SPI Yes VSSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3850
10+
$21.3317
30+
$19.5102
100+
$17.9206
Welcome back, may I help you?