
* Images are for reference only
TLC27L2ACP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27L2ACP
- JLCPCB Part #
- C1347097
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1.1uV/℃ 100kHz 16V 2 30mA 34uA 3V~16V 40V/ms 5mV 60pA 60pA 68nV/√Hz@1kHz 94dB PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6679
200+
$0.2585
500+
$0.2489
1000+
$0.2457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?