
* Images are for reference only
TXU0204DTRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXU0204DTRR
- JLCPCB Part #
- C4364174
- Package
- X2-QFN-12(1x1.7)
- Description
- -40℃~+125℃ 1 1.1V~5.5V 1.1V~5.5V 200Mbps Bidirectional Decoupling、Auto Direction Detection、Power-Off Protection Tri-State X2-QFN-12(1x1.7) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.7152
10+
$0.6991
30+
$0.6878
100+
$0.6782
Related Products
Welcome back, may I help you?