This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS92690PWPR/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS92690PWPR/NOPB
JLCPCB Part #
C2678821
Package
HTSSOP-16-EP
Description
-40℃~+125℃ 1 350kHz、418kHz、490kHz 4.5V~75V 500mA External PWM SEPIC、Boost、Flyback Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) HTSSOP-16-EP LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $7.1534
10+ $6.1521
30+ $5.5415
100+ $5.0296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons