
* Images are for reference only
TL751L10CP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL751L10CP
- JLCPCB Part #
- C2865138
- Package
- PDIP-8
- Description
- 0℃~+125℃@(Tj) 1 10V 150mA 26V 500uA 600mV@(150mA) 65dB@(120Hz) 700uV Fixed Over Current Protection、Over Voltage Protection、Enable、Thermal Shutdown Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4253
200+
$0.1646
500+
$0.1589
1000+
$0.1561
Related Products
Welcome back, may I help you?