
* Images are for reference only
LT1175CN8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1175CN8-5#PBF
- JLCPCB Part #
- C663001
- Package
- PDIP-8
- Description
- 0℃~+125℃@(Tj) 1 20V 500mA 5V 700mV@(500mA) Fixed Negative Over Current Protection、Over Temperature Protection PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6489
200+
$2.1874
500+
$2.1101
1000+
$2.0715
Related Products
Welcome back, may I help you?