
* Images are for reference only
TL750M10CKCSE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750M10CKCSE3
- JLCPCB Part #
- C2869674
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1000uV 10V 26V 55dB@(120Hz) 600mV@(750mA) 750mA Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
200+
$0.3677
500+
$0.3549
1000+
$0.3484
Related Products
Welcome back, may I help you?