
* Images are for reference only
TPS73218DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73218DBVR
- JLCPCB Part #
- C2869441
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 250mA 30uVrms 400uA 40mV@(250mA) 5.5V 58dB@(100Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Noise bypass terminal Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3238
10+
$0.2404
30+
$0.2036
100+
$0.1587
500+
$0.1395
1000+
$0.1267
Related Products
Welcome back, may I help you?