This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL750M08CKTE

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL750M08CKTE
JLCPCB Part #
C3746812
Package
-
Description
0℃~+125℃@(Tj) 1 26V 500uV 55dB@(120Hz) 600mV@(750mA) 750mA 8V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0481
4000+ $0.0188
10000+ $0.0181
20000+ $0.0178

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons