
* Images are for reference only
TL750M05CKTTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750M05CKTTR
- JLCPCB Part #
- C2877357
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 26V 500uV 55dB@(120Hz) 5V 600mV@(750mA) 750mA Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.1395
10+
$2.0850
30+
$2.0482
100+
$2.0113
Welcome back, may I help you?