CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM1117SX-ADJ
LM1117SX-ADJ
Extended
* Images are for reference only

LM1117SX-ADJ

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM1117SX-ADJ
JLCPCB Part #
C3747253
Package
TO-263-3
Description
0℃~+125℃ 1 1.25V~13.8V 1.2V@(800mA) 15V 5mA 75dB@(120Hz) 800mA Adjustable Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-263-3
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
standby current5mA
Operating Temperature0℃~+125℃
Voltage - Supply15V
Output TypeAdjustable
Output Current800mA
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection
Output Voltage1.25V~13.8V
Voltage Dropout1.2V@(800mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM1117SX-ADJ
LM1117SX-ADJ

* Images are for reference only

LM1117SX-ADJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM1117SX-ADJ
JLCPCB Part #
C3747253
Package
TO-263-3
Description
0℃~+125℃ 1 1.25V~13.8V 1.2V@(800mA) 15V 5mA 75dB@(120Hz) 800mA Adjustable Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM1117SX-ADJ

* Images are for reference only

LM1117SX-ADJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM1117SX-ADJ
JLCPCB Part #
C3747253
Package
TO-263-3
Description
0℃~+125℃ 1 1.25V~13.8V 1.2V@(800mA) 15V 5mA 75dB@(120Hz) 800mA Adjustable Over Current Protection、Overheat protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM1117SX-ADJ Specifications

LM1117SX-ADJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-263-3
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
standby current5mA
Operating Temperature0℃~+125℃
Voltage - Supply15V
Output TypeAdjustable
Output Current800mA
Output ConfigurationPositive
FeaturesOver Current Protection、Overheat protection
Output Voltage1.25V~13.8V
Voltage Dropout1.2V@(800mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1117SX-ADJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM1117SX-ADJ Documents

LM1117SX-ADJ datasheets or manufacturer documentation.

LM1117SX-ADJ Schematic Symbol & PCB Footprint

The LM1117SX-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.