
* Images are for reference only
LM1085ISX-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1085ISX-ADJ
- JLCPCB Part #
- C3747177
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 1.25V~15V 1.5V@(3A) 10mA 29V 3A 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2549
200+
$0.8735
500+
$0.8430
1000+
$0.8270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?