This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL750L05CKCSE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL750L05CKCSE3
JLCPCB Part #
C5961624
Package
TO-220-3
Description
0℃~+125℃@(Tj) 1 150mA 26V 500uA 500uV 5V 600mV@(150mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2565
200+ $0.5017
500+ $0.4856
1000+ $0.4776
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons