
* Images are for reference only
TL750L05CKCS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL750L05CKCS
- JLCPCB Part #
- C2870935
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 150mA 26V 500uA 500uV 5V 600mV@(150mA) 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6378
200+
$0.2474
500+
$0.2394
1000+
$0.2346
Related Products