
* Images are for reference only
TL431CDR-J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431CDR-J
- JLCPCB Part #
- C2156768
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 100mA 2.495V~36V Adjustable Parallel ±2.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1412
1000+
$0.0546
2500+
$0.0527
5000+
$0.0517
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?