This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74AVC16374DGG

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74AVC16374DGG
JLCPCB Part #
C3754953
Package
-
Description
-40℃~+85℃ 1.1ns 1.4V~3.6V 1.4ns 12mA 12mA 2 200MHz 3pF 40uA 700ps@3.3V,30pF 74AVCSeries 8 D-Type Enable Rising Edge Tri-State - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5161
200+ $1.3615
500+ $1.3133
1000+ $1.2893

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons